MP8847GD-Z

Monolithic Power Systems (MPS)
946-MP8847GD-Z
MP8847GD-Z

Mfr.:

Description:
Switching Voltage Regulators 6A, 2.7V-6V, High-Efficiency, Synchronous, Step-Down Switcher with I2C Interface In 2x3mm QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 € 1,80 €
1,33 € 13,30 €
1,21 € 30,25 €
1,08 € 108,00 €
1,02 € 255,00 €
0,989 € 494,50 €
0,972 € 972,00 €
0,955 € 2.387,50 €
Full Reel (Order in multiples of 5000)
0,912 € 4.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Buck
600 mV to 1.235 V
6 A
1 Output
2.7 V
6 V
850 kHz to 2.2 MHz
MP8847
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 2.7 V to 6 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Step Down Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MP8847 Synchronous Step-Down Converter

Monolithic Power Systems (MPS) MP8847 Synchronous Step-Down Converter is a highly integrated, high-frequency, step-down switcher with an I2C control interface. The MP8847 supports up to 6A load current over a 2.7V to 6V input supply range with excellent load/line regulation. Constant-frequency hysteretic mode provides a swift transient response without loop compensation to achieve high efficiency easily under light-load conditions. The output voltage level can be controlled on the fly through a 3.4Mbps I2C serial interface. The voltage range can be adjusted from 0.6V to 1.235V in 5mV steps. The voltage slew rate, switching frequency, and power-saving mode are also selectable through the I2C interface. Full protection features include internal soft-start, over-current protection (OCP), and over-temperature protection (OTP). The MP8847 requires a minimal number of readily available, standard external components and is available in a compact QFN-14 (2mm x 3mm) package.