MP8796BGVT-0000-Z

Monolithic Power Systems (MPS)
946-MP8796BGVT-0000Z
MP8796BGVT-0000-Z

Mfr.:

Description:
Switching Voltage Regulators 16V, 30A, Scalable, Digital, Synchronous Step-Down Converter with PMBus

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SMD/SMT
TQFN-25
Buck
600 mV to 5.5 V
30 A
1 Output
2.5 mA
1 MHz
- 40 C
+ 125 C
MP8796B
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: EVKT-MP8796B
Input Voltage: 3.1 V to 16 V
Load Regulation: Regulated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99