MP8726EL-LF-P

Monolithic Power Systems (MPS)
946-MP8726ELLFP
MP8726EL-LF-P

Mfr.:

Description:
Switching Voltage Regulators 6A Peak 21V 500kHz Sync Buck

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,94 € 970,00 €
1,83 € 1.830,00 €
1,80 € 4.500,00 €
1,79 € 8.950,00 €

Possible Replacement

Monolithic Power Systems (MPS) MP8765GQ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 24V,6A 500KHz Sync Step-Down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Buck
6 A
1 Output
4.5 V
21 V
700 uA
500 kHz
- 20 C
+ 85 C
MP8726
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 21 V
Operating Supply Current: 700 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 32,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.