MP87190GMJTH-Z

Monolithic Power Systems (MPS)
946-MP87190GMJTH-Z
MP87190GMJTH-Z

Mfr.:

Description:
Power Management Specialised - PMIC 90A, Intelli-PhaseTM DrMOS Solution inTGLA-41 (5mmx6mm) Package withQuiet SwitcherTM Technology and 5V PVCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,47 € 12.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
MP87190
Special Purpose
SMD/SMT
TLGA-41
90 A
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage Range: 3 V to 16 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 16 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP87190 Intelli-Phase™ DrMOS PMICs

Monolithic Power Solutions (MPS) MP87190 Intelli-Phase™ DrMOS Power Management Specialized ICs (PMICs) are monolithic half-bridge devices with built-in internal power MOSFETs and gate drivers. MP87190 PMICs achieve up to 90A continuous output current across a wide input voltage supply range. The TLGA-41 (5mm x 6mm) packaged MP87190 components are ideal for server and telecom applications where efficiency and small size are at a premium.