MP8712GL-P

Monolithic Power Systems (MPS)
946-MP8712GL-P
MP8712GL-P

Mfr.:

Description:
Switching Voltage Regulators High-Efficiency, 12A, 18V, SynchronousStep-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 4/15/2027
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,89 € 2,89 €
2,17 € 21,70 €
1,99 € 49,75 €
1,79 € 179,00 €
1,69 € 422,50 €
Full Reel (Order in multiples of 500)
1,64 € 820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Buck
600 mV to 5.5 V
12 A
1 Output
3 V
18 V
420 uA
500 kHz
- 40 C
+ 125 C
MP8712
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3 V to 18 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP8712 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP8712 Synchronous Step-Down Converters are high-frequency rectified switch-mode converters. These converters offer Constant-On-Time (COT) control operation that provides a fast transient response. The MP8712 converters deliver 12A of continuous and 15A of peak output current with excellent load and line regulation. These switch-mode converters offer 1% internal reference accuracy, 500kHz switching frequency, and operate within 3V to 18V input voltage range. Applications include Solid-State Drives (SSD), flat-panel televisions, and set-top boxes.