MP86950GLVT-Z

Monolithic Power Systems (MPS)
946-MP86950GLVT-Z
MP86950GLVT-Z

Mfr.:

Description:
Power Management Specialised - PMIC Intelli-PhaseTM Solution, Monolithic Half-Bridge with Integrated Internal Power MOSFETs and Gate Drivers MP86950

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.948

Stock:
1.948 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
2,67 € 26,70 €
2,52 € 63,00 €
1,89 € 189,00 €
1,66 € 830,00 €
1,55 € 1.550,00 €
1,50 € 3.750,00 €
Full Reel (Order in multiples of 5000)
1,40 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
Driver
SMD/SMT
TLGA-27
50 A
16 V
4.5 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP86950 Intelli-Phase™ Solution

Monolithic Power Systems (MPS) MP86950 Intelli-Phase™ Solution combines a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. The MP86950 supplies 50A of continuous output current over a wide input supply range (4.5V to 16V). The solution is a monolithic IC that drives up to 50A of current per phase. The integrated MOSFETs and drivers deliver high efficiency through optimized dead time and reduced parasitic inductance. The device has an operating range of 100kHz to 2MHz.