MP86945-AGVT-Z

Monolithic Power Systems (MPS)
946-MP86945-AGVT-Z
MP86945-AGVT-Z

Mfr.:

Description:
Power Management Specialised - PMIC 60A,16V Intelli-Phase Solution(Integrated HS/LS FETs and Driver) in 4x5mm TQFN.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
3,53 € 17.650,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
Driver
SMD/SMT
TQFN-25
60 A
3.6 V
- 40 C
+ 125 C
Reel
Application: Power Modules
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Operating Supply Voltage: 4.5 V to 16 V
Output Voltage Range: 3 V to 3.6 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99