MP86933GQT-P

Monolithic Power Systems (MPS)
946-MP86933GQT-P
MP86933GQT-P

Mfr.:

Description:
Power Management Specialised - PMIC 16V,12A Intelli-Phase Solutionin a TQFN 3x3 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
457
Expected 11/11/2026
1.500
Expected 11/24/2026
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,68 € 5,68 €
Full Reel (Order in multiples of 500)
2,19 € 1.095,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
Driver
SMD/SMT
TQFN-13
12 A
16 V
4.5 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Power Modules
Brand: Monolithic Power Systems (MPS)
Operating Supply Current: 3 mA
Operating Supply Voltage: 4.5 V to 16 V
Output Voltage Range: 3 V to 3.6 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP86933 Monolithic Half-Bridge Drivers

Monolithic Power Systems (MPS) MP86933 Monolithic Half-Bridge Drivers feature built-in internal power MOSFETs and gate drivers. The MP86933 series achieves 12A of continuous output current over a wide input supply range and operates from 100kHz to 2MHz. The integration of both a driver and MOSFETs results in high efficiency due to an optimal dead time and parasitic inductance reduction. MPS MP86933 Monolithic Half-Bridge Drivers work with tri-state output controllers and come with a general-purpose current sense and temperature sense. The modules are ideal for server and telecom applications where efficiency and small size are a premium. The MP86933 devices are available in a small FC-TQFN-13 (3mm x 3mm) package.