MP86901C-GLT-P

Monolithic Power Systems (MPS)
946-MP86901C-GLT-P
MP86901C-GLT-P

Mfr.:

Description:
Switching Controllers 26V 25A IntelliPhase

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Output
2 MHz
25 A
SMD/SMT
TQFN-21
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Operating Supply Voltage: 4.5 V to 28 V
Output Type: 3-State
Product Type: Switching Controllers
Series: MP86901C
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
MXHTS:
8542399901
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.