MP86884DQKT-LF-P

Monolithic Power Systems (MPS)
946-MP86884DQKTLFP
MP86884DQKT-LF-P

Mfr.:

Description:
Switching Controllers Intelli-Phase Soltn Intgrtd HS/LS FETs

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,07 € 1.535,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
1 Output
100 kHz to 1 MHz
4.5 V to 14 V
- 40 C
+ 125 C
SMD/SMT
TQFN-34
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage - Max: 14 V
Input Voltage - Min: 4.5 V
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: MP86884
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.