MP86884-3DQKT-LF-P

Monolithic Power Systems (MPS)
946-MP868843DQKTLFP
MP86884-3DQKT-LF-P

Mfr.:

Description:
Switching Controllers Intelli-Phase Soltn Intgrtd HS/LS FETs

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Output
55 A
- 40 C
+ 125 C
SMD/SMT
TQFN-34
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage - Max: 14 V
Input Voltage - Min: 4.5 V
Moisture Sensitive: Yes
Product: Half-Bridge Drivers
Product Type: Switching Controllers
Series: MP86884-3
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99