MP8110DS-LF

Monolithic Power Systems (MPS)
946-MP8110DSLF
MP8110DS-LF

Mfr.:

Description:
Current Sense Amplifiers 40V Prec High-Side Current Sense Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Monolithic Power Systems (MPS) MP8110DS-LF-Z
Monolithic Power Systems (MPS)
Current Sense Amplifiers 40V Prec High-Side Current Sense Amp

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MP8110
1 Channel
1.4 V to 40 V
97 dB
4 nA
5 mV
40 V
2.5 V
12 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Accuracy: 2 %
Amplifier Type: High-Side Current Sense Amplifier
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Common Mode
Moisture Sensitive: Yes
Output Current per Channel: 5 mA
Pd - Power Dissipation: 800 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 97 dB
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99