MP8004GQW-P

Monolithic Power Systems (MPS)
946-MP8004GQW-P
MP8004GQW-P

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af POE PD Interface with Flyback DCDC converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,50 € 750,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
420 mA
1.2 Ohms
4.5 V to 6 V
- 40 C
+ 125 C
SMD/SMT
QFN-20
Reel
Brand: Monolithic Power Systems (MPS)
Duty Cycle - Max: 67.5 %
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: Power Switch ICs - POE / LAN
Series: MP8004
Factory Pack Quantity: 500
Subcategory: Switch ICs
Unit Weight: 3,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP8004 Power Switch IC

MPS MP8004 Power Switch IC is an integrated solution of IEEE 802.3af power over ethernet (PoE) Powered Device (PD). MP8004 IC includes a PD interface and a flyback converter with an internal power switch. The PD interface includes detection and classification modes as well as 100V output pass device. The DC-DC converter includes a 150V power switch to deliver 13W PoE power with high efficiency. Other features include programmable switching frequency, duty cycle limiting, overcurrent protection, short-circuit protection, and over-temperature protection. Applications include VoIP telephones, small cell base stations, safety backup power, security camera systems, and wireless access points.