MP8003AGQ-P

Monolithic Power Systems (MPS)
946-MP8003AGQ-P
MP8003AGQ-P

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af/at High Power PoE interface with AUX control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 608

Stock:
608 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,51 € 15,10 €
1,38 € 34,50 €
1,24 € 124,00 €
1,17 € 292,50 €
Full Reel (Order in multiples of 500)
1,13 € 565,00 €
1,08 € 1.080,00 €
1,04 € 2.600,00 €
1,03 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - POE/LAN
Powered Device - PD
802.3af/at
840 mA
480 mOhms
0 V to 57 V
- 40 C
+ 125 C
SMD/SMT
QFN-10
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 450 uA
Output Power: 2.5 W
Product Type: Power Switch ICs - POE / LAN
Series: MP8003
Factory Pack Quantity: 500
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
EAR99