MP8001DS-LF

Monolithic Power Systems (MPS)
946-MP8001DSLF
MP8001DS-LF

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af POE PD Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - POE/LAN
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Powered Device - PD
802.3af
420 mA
1.2 Ohms
48 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Operating Supply Current: 240 uA
Output Power: 15 W
Product Type: Power Switch ICs - POE / LAN
Series: MP8001
Factory Pack Quantity: 100
Subcategory: Switch ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.