MP8001DS-LF-P

Monolithic Power Systems (MPS)
946-MP8001DS-LF-P
MP8001DS-LF-P

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af POE PD Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
1,94 € 19,40 €
1,79 € 44,75 €
1,56 € 156,00 €
1,46 € 365,00 €
Full Reel (Order in multiples of 500)
1,05 € 525,00 €
0,998 € 998,00 €
0,972 € 2.430,00 €
0,955 € 4.775,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - POE/LAN
Powered Device - PD
802.3af
420 mA
1.2 Ohms
57 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Current: 240 uA
Output Power: 15 W
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 500
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
ECCN:
EAR99