MP8001ADS-LF-Z

Monolithic Power Systems (MPS)
946-MP8001ADS-LF-Z
MP8001ADS-LF-Z

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af POE PD Controller with higher current limit than MP8001

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,849 € 2.122,50 €
0,831 € 4.155,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,01 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
810 mA
1.2 Ohms
48 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Operating Supply Current: 240 uA
Output Power: 15 W
Product Type: Power Switch ICs - POE / LAN
Series: MP8001
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.