MP7770GF

Monolithic Power Systems (MPS)
946-MP7770GF
MP7770GF

Mfr.:

Description:
Audio Amplifiers 2 x 45W Sngl-End Class-D Aud Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Ended
Class-D
45 W
0.05 %
TSSOP-EP-28
8 Ohms
9.5 V
36 V
- 40 C
+ 125 C
SMD/SMT
MP7770
Tube
Brand: Monolithic Power Systems (MPS)
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 3 mA
Output Current: 8.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Single
Type: Mono BTL
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.