MP7752GF-P

Monolithic Power Systems (MPS)
946-MP7752GF-P
MP7752GF-P

Mfr.:

Description:
Audio Amplifiers 5-18Vdd, 2x15W Fixed Frequency Dual BTL Class-D Audio Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,87 € 935,00 €
1,79 € 1.790,00 €
1,74 € 4.350,00 €
1,73 € 8.650,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
Class-D
15 W
0.5 %
TSSOP-EP-28
8 Ohms
5 V
18 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gain: 36 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 130 uA
Output Current: 5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Type: Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99