MP7748SGF-P

Monolithic Power Systems (MPS)
946-MP7748SGF-P
MP7748SGF-P

Mfr.:

Description:
Audio Amplifiers 2x30W Stereo Single Ended or 1x60W Mono BTL Class D Audio Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,32 € 660,00 €
1,26 € 1.260,00 €
1,22 € 3.050,00 €
1,20 € 6.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,08 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP7748SGF-Z
Monolithic Power Systems (MPS)
Audio Amplifiers 2x30W Stereo SnglEnd Class D Audio Ampl

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
Class-D
20 W
0.02 %
TSSOP-F-28
4 Ohms
9.5 V
36 V
- 40 C
+ 85 C
SMD/SMT
Reel
3 dB Bandwidth: 20 kHz
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 180 uA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: Audio ICs
Type: Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99