MP7747DQ-LF-P

Monolithic Power Systems (MPS)
946-MP7747DQLFP
MP7747DQ-LF-P

Mfr.:

Description:
Audio Amplifiers 20W Class D Mono Single Ended Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.080

Stock:
1.080 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,19 € 5,19 €
3,54 € 35,40 €
3,05 € 305,00 €
2,61 € 652,50 €
Full Reel (Order in multiples of 500)
1,04 € 520,00 €
0,989 € 989,00 €
0,929 € 2.322,50 €
0,92 € 4.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
RoHS:  
Single Ended
Class-D
20 W
0.06 %
QFN-10
4 Ohms
9.5 V
36 V
- 40 C
+ 85 C
SMD/SMT
MP7747
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Number of Channels: 1 Channel
Operating Supply Current: 13 mA
Output Current: 4.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 1,381 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.