MP7742DF-LF-P

Monolithic Power Systems (MPS)
946-MP7742DF-LF-P
MP7742DF-LF-P

Mfr.:

Description:
Audio Amplifiers NRFND: For New Designs, Recommend MP7745

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,32 € 660,00 €
1,26 € 1.260,00 €
1,23 € 3.075,00 €
1,20 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
Class-D
15 W
0.07 %
TSSOP-F-20
4 Ohms
9.5 V
28 V
- 40 C
+ 85 C
SMD/SMT
Reel
3 dB Bandwidth: 20 kHz
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 260 uA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: Audio ICs
Type: Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.