MP6924GS-Z

Monolithic Power Systems (MPS)
946-MP6924GS-Z
MP6924GS-Z

Mfr.:

Description:
Switching Controllers High Efficient, Dual Fast Turn-off Intelligent Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,45 € 14,50 €
1,32 € 33,00 €
1,19 € 119,00 €
1,13 € 282,50 €
1,08 € 540,00 €
1,05 € 1.050,00 €
Full Reel (Order in multiples of 2500)
1,01 € 2.525,00 €
0,989 € 4.945,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
2 Output
100 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 16 mA
Product: Synchronous Rectifiers
Product Type: Switching Controllers
Series: MP6924
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MP6924 Switching Controller

Monolithic Power Systems (MPS) MP6924 Switching Controller is a synchronous dual LLC rectifier that works with 12V standard and 5V logic level MOSFETs. The MP6924 provides a light-load function to latch off the gate driver limiting the current to 175µA under light load conditions. The fast turn-off function enables both continuous conduction mode (CCM) and discontinuous conduction mode (DCM). MPS MP6924 Switching Controller operates at a 4.2V to 35V wide voltage range. Additional features include power savings of up to 1.5W in a typical notebook adapter and 35ns fast turn-off total delay. The rectifier requires a minimum number of standard external components and is available in the SOIC-8 package.