MP6922AGN-P

Monolithic Power Systems (MPS)
946-MP6922AGN-P
MP6922AGN-P

Mfr.:

Description:
Switching Controllers Dual, Fast-TurnOff, Intelligent Rectifier with lower forward voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,27 € 12,70 €
1,16 € 29,00 €
1,03 € 103,00 €
0,972 € 243,00 €
Full Reel (Order in multiples of 500)
0,912 € 456,00 €
0,869 € 869,00 €
0,856 € 2.140,00 €
0,834 € 4.170,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
2 Output
300 kHz
14.5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-EP-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 27 mA
Operating Supply Voltage: 8 V to 24 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: MP6922A
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.