MP6907GJ-P

Monolithic Power Systems (MPS)
946-MP6907GJ-P
MP6907GJ-P

Mfr.:

Description:
Switching Controllers Fast Turn-off, Intelligent Rectifier with Very Low Voltage Forward Regulation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,12 € 21,20 €
1,71 € 42,75 €
1,57 € 157,00 €
1,42 € 355,00 €
Full Reel (Order in multiples of 500)
0,989 € 494,50 €
0,972 € 972,00 €
0,955 € 2.387,50 €
0,92 € 4.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,48 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6907GJ-Z
Monolithic Power Systems (MPS)
Switching Controllers Fast Turn-off, Intelligent Rectifier with Very Low Voltage Forward Regulation

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
100 kHz
50 %
- 40 C
+ 125 C
SMD/SMT
TSOT-23-6
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Isolation: Non-Isolated
Operating Supply Current: 8.5 mA
Operating Supply Voltage: 4.2 V to 35 V
Output Power: 1.4 W
Product: Emulator Controllers
Product Type: Switching Controllers
Series: MP6907
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99