MP6906GS-Z

Monolithic Power Systems (MPS)
946-MP6906GS-Z
MP6906GS-Z

Mfr.:

Description:
Switching Controllers Fast Turn-Off Intelligent Rectfr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,438 € 1.095,00 €
0,427 € 2.135,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
400 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Brand: Monolithic Power Systems (MPS)
Description/Function: Low-drop diode emulator IC
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Output Type: Rail to Rail
Product: Intelligent Controllers
Product Type: Switching Controllers
Series: MP6906
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6906 Fast Turn-Off Intelligent Rectifiers

Monolithic Power Systems (MPS) MP6906 Fast Turn-Off Intelligent Rectifiers are low-drop diode emulator ICs that combine an external switch to replace Schottky diodes in high-efficiency flyback converters. The chip works with 12V standard and 5V logic level FETS. The MP6906 devices regulate an external switch forward drop to about 30mV and switches it off when the voltage becomes negative. These rectifiers provide a SYNC interface to receive an external signal to shut down the gate driver for reliable continuous conduction mode (CCM) operation. A programmable light-load sleep mode reduces the quiescent current to 150µA and a low undervoltage-lockout (UVLO) level allows operation at a lower output without additional winding. The rail-to-rail output provides a higher driving voltage to the external MOSFET. MPS MP6906 Fast Turn-Off Intelligent Rectifiers are available in compact SOIC-8 or TSOT23-6 package.