MP6906GJ-Z

Monolithic Power Systems (MPS)
946-MP6906GJ-Z
MP6906GJ-Z

Mfr.:

Description:
Switching Controllers Fast Turn-Off Intelligent Rectfr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,422 € 1.266,00 €
0,413 € 2.478,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,35 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6906GJ-P
Monolithic Power Systems (MPS)
Switching Controllers Fast Turn-Off Intelligent Rectfr

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
400 kHz
50 %
- 40 C
+ 125 C
SMD/SMT
TSOT-23-6
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Low-drop diode emulator IC
Operating Supply Current: 8 mA
Operating Supply Voltage: 4.2 V to 35 V
Output Type: Rail to Rail
Product: Intelligent Controllers
Product Type: Switching Controllers
Series: MP6906
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99