MP6903DS-LF-P

Monolithic Power Systems (MPS)
946-MP6903DS-LF-P
MP6903DS-LF-P

Mfr.:

Description:
Switching Controllers Fast Turn-off Intelligent Rectifier for LLC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,16 € 11,60 €
1,06 € 26,50 €
0,937 € 93,70 €
0,886 € 221,50 €
Full Reel (Order in multiples of 500)
0,829 € 414,50 €
0,82 € 820,00 €
0,789 € 1.972,50 €
0,783 € 3.915,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
Flyback
1 Output
400 kHz
12 V
15 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Operating Supply Voltage: 8 V to 24 V
Output Power: 1.4 W
Product: Intelligent Controllers
Product Type: Switching Controllers
Series: MP6903
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.