MP6901DS-LF-Z

Monolithic Power Systems (MPS)
946-MP6901DSLFZ
MP6901DS-LF-Z

Mfr.:

Description:
Switching Controllers Fast-Off Intelligent Rectifier Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,16 € 2.900,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
400 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Operating Supply Voltage: 8 V to 24 V
Product: Intelligent Controllers
Product Type: Switching Controllers
Series: MP6901
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8542310030
ECCN:
EAR99