MP6901DS-LF-P

Monolithic Power Systems (MPS)
946-MP6901DS-LF-P
MP6901DS-LF-P

Mfr.:

Description:
Switching Controllers Fast Turn-off, Intelligent Rectifier with Very Low Voltage Forward Regulation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,47 € 735,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
Flyback
1 Output
400 kHz
13.5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Brand: Monolithic Power Systems (MPS)
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Operating Supply Voltage: 8 V to 24 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: MP6901
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.