MP6901DJ-LF-Z

Monolithic Power Systems (MPS)
946-MP6901DJLFZ
MP6901DJ-LF-Z

Mfr.:

Description:
Switching Controllers Fast-Off Intelligent Rectifier Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.942

Stock:
2.942 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
1,94 € 19,40 €
1,79 € 44,75 €
1,56 € 156,00 €
1,46 € 365,00 €
1,28 € 640,00 €
1,07 € 1.070,00 €
Full Reel (Order in multiples of 3000)
1,01 € 3.030,00 €
0,989 € 5.934,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
400 kHz
50 %
- 40 C
+ 125 C
SMD/SMT
TSOT23-5
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 8 mA
Product: Intelligent Controllers
Product Type: Switching Controllers
Series: MP6901
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8542399000
CAHTS:
9504409099
USHTS:
8542310030
ECCN:
EAR99