MP6900DJ-LF-P

Monolithic Power Systems (MPS)
946-MP6900DJLFP
MP6900DJ-LF-P

Mfr.:

Description:
Switching Controllers Fast-Off Intelligent Rectifier Driver

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,34 € 2,34 €
1,74 € 17,40 €
1,58 € 39,50 €
1,42 € 142,00 €
1,34 € 335,00 €
Full Reel (Order in multiples of 500)
1,26 € 630,00 €
1,20 € 1.200,00 €
1,18 € 2.950,00 €
1,15 € 5.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
400 kHz
50 %
- 40 C
+ 125 C
SMD/SMT
TSOT-23-5
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Low-drop fast turn-off intelligent controller
Isolation: Non-Isolated
Operating Supply Current: 8 mA
Product: Intelligent Controllers
Product Type: Switching Controllers
Series: MP6900
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99