MP6654GJR-0000-P

Monolithic Power Systems (MPS)
946-MP6654GJR0000P
MP6654GJR-0000-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 18V Single Phase BLDC Motor Driver with Embeded Hall Sensor, ESD enhanced

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
1,65 € 16,50 €
1,51 € 37,75 €
1,30 € 130,00 €
1,22 € 305,00 €
Full Reel (Order in multiples of 500)
0,886 € 443,00 €
0,851 € 851,00 €
0,823 € 2.057,50 €
0,808 € 4.040,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
1 Phase
100 mA
4 mA
- 40 C
+ 125 C
SMD/SMT
TSOT23-6-R
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Outputs: 2 Output
Operating Frequency: 27 kHz
Pd - Power Dissipation: 1.25 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6654
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0