MP6653GJS-0000-P

Monolithic Power Systems (MPS)
946-MP6653GJS-0000-P
MP6653GJS-0000-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 32V, Single-Phase BLDC Motor Driver with Embedded Hall Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,34 € 13,40 €
1,22 € 30,50 €
1,09 € 109,00 €
1,04 € 260,00 €
1,03 € 515,00 €
0,998 € 998,00 €
0,989 € 2.472,50 €
0,963 € 4.815,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Motor Drivers
BLDC Motor Driver
24 V
1.2 A
5 mA
- 40 C
+ 125 C
SMD/SMT
TSOT-23-6
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Operating Frequency: 24 kHz
Pd - Power Dissipation: 1.25 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6653
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 5.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6653 Single-Phase BLDC Motor Drivers

Monolithic Power Systems (MPS) MP6653 Single-Phase Brushless DC (BLDC) Motor Drivers with integrated power MOSFETs and an embedded Hall sensor offer selectable FG and RD outputs. These drivers drive single-phase BLDC motors with up to 1.2A of peak output current across a 5.5V to 32V input voltage range. The MP6653 motor drivers control the motor speed through the Pulse-Width Modulation (PWM) signal or DC voltage on the PWM pin. These drivers include a rotational speed detector that is an open-drain output.