MP6652GJL-0000-P

Monolithic Power Systems (MPS)
946-MP6652GJL0000P
MP6652GJL-0000-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 18V Single Phase BLDC Motor Driver with Embeded Hall Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,23 € 12,30 €
1,12 € 28,00 €
0,998 € 99,80 €
0,937 € 234,25 €
Full Reel (Order in multiples of 500)
0,886 € 443,00 €
0,877 € 877,00 €
0,851 € 2.127,50 €
0,84 € 4.200,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
1 Phase
100 mA
4 mA
- 40 C
+ 125 C
SMD/SMT
TSOT23-6-L
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Outputs: 2 Output
Operating Frequency: 27 kHz
Pd - Power Dissipation: 1.25 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6652
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP6652 18V Single-Phase BLDC Motor Drivers

Monolithic Power Systems (MPS) MP6652 18V Single-Phase BLDC Motor Drivers are ideal for fans and operate at 3V to 18V. The MPS MP6652 controls speed via PWM and includes a configurable speed curve function for flexible cooling fan applications. The device detects rotational speed through the FG/RD pin, producing high or low voltage based on the internal Hall comparator's output, with higher speeds generating higher frequency signals.