MP6652AGJR-0000-P

Monolithic Power Systems (MPS)
946-MP6652AGJR0000P
MP6652AGJR-0000-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 18V Single Phase BLDC Motor Driver with Embeded Hall Sensor, ESD enhanced

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brushless DC Motor Controllers
1 Phase
100 mA
4 mA
- 40 C
+ 125 C
SMD/SMT
TSOT23-6-R
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Outputs: 2 Output
Operating Frequency: 27 kHz
Pd - Power Dissipation: 1.25 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6652A
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0