MP6651GSS-0000-P

Monolithic Power Systems (MPS)
946-MP6651GSS-0000-P
MP6651GSS-0000-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 1.5A Single Phase BLDC Driver with Integrated Hall Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Quantities greater than 483 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,09 € 20,90 €
1,91 € 47,75 €
1,71 € 171,00 €
1,63 € 407,50 €
Full Reel (Order in multiples of 500)
1,57 € 785,00 €
1,51 € 1.510,00 €
1,48 € 3.700,00 €
1,46 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
BLDC Driver
1.5 A
5.4 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Operating Frequency: 27 kHz
Pd - Power Dissipation: 1.3 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6651
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6651 Single-Phase BLDC Drivers

Monolithic Power Systems (MPS) MP6651 Single-Phase BLDC Drivers are highly advanced and versatile single-phase brushless DC (BLDC) motor drivers. The Monolithic Power Systems (MPS) MP6651 has integrated power MOSFETs and a Hall-effect sensor to deliver maximum performance and efficiency. The device also provides a high degree of control and flexibility. Capable of operating on input voltages ranging from 3.3V to 18V, the MP6651 is perfect for various applications.