MP6651GD-0000-Z

Monolithic Power Systems (MPS)
946-MP6651GD-0000-Z
MP6651GD-0000-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2A Single Phase BLDC Driver with Integrated Hall Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,23 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
BLDC Driver
2 A
5.4 mA
- 40 C
+ 125 C
SMD/SMT
QFN-10
Reel
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Operating Frequency: 27 kHz
Pd - Power Dissipation: 1.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6651
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6651 Single-Phase BLDC Drivers

Monolithic Power Systems (MPS) MP6651 Single-Phase BLDC Drivers are highly advanced and versatile single-phase brushless DC (BLDC) motor drivers. The Monolithic Power Systems (MPS) MP6651 has integrated power MOSFETs and a Hall-effect sensor to deliver maximum performance and efficiency. The device also provides a high degree of control and flexibility. Capable of operating on input voltages ranging from 3.3V to 18V, the MP6651 is perfect for various applications.