MP6637GTL-0000-Z

Monolithic Power Systems (MPS)
946-MP6637GTL0000Z
MP6637GTL-0000-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 5.5V, 1.3A Peak, Three-Phase, Sensorless BLDC Motor Driver with Integrated MOSFETs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,421 € 2.105,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
BLDC Motor Drivers
Sensorless BLDC Motor
2.5 V to 5.5 V
2.1 mA
- 40 C
+ 125 C
SMD/SMT
SOT-583-8
Reel
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 3 Output
Operating Frequency: 30 kHz
Pd - Power Dissipation: 960 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6637
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.