MP6632GR-0000-Z

Monolithic Power Systems (MPS)
946-MP6632GR-0000-Z
MP6632GR-0000-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 50V 3-Phase BLDC Motor Driver w/ 1A Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.879

Stock:
4.879 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,77 € 17,70 €
1,63 € 40,75 €
1,45 € 145,00 €
1,38 € 345,00 €
1,32 € 660,00 €
1,27 € 1.270,00 €
1,23 € 3.075,00 €
Full Reel (Order in multiples of 5000)
1,20 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Drivers
3 Phase BLDC
1 A
5 mA
- 40 C
+ 125 C
SMD/SMT
QFN-32
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Voltage: 9.4 V, 10 V
Pd - Power Dissipation: 2.97 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6632
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 50 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99