MP6631HGL-0000-P

Monolithic Power Systems (MPS)
946-MP6631HGL0000P
MP6631HGL-0000-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V Input, 3A Peak Phase Current 3 Phase BLDC Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,41 € 705,00 €
1,32 € 1.320,00 €
1,28 € 3.200,00 €
1,26 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
3 A
6.7 mA
- 40 C
+ 125 C
SMD/SMT
QFN-26
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Outputs: 3 Output
Operating Frequency: 25 kHz
Pd - Power Dissipation: 2.6 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6631H
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 3.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0