MP6615GQKT-Z

Monolithic Power Systems (MPS)
946-MP6615GQKTZ
MP6615GQKT-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 45V, 9m? H-Bridge Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.700

Stock:
11.700 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
4,64 € 46,40 €
4,28 € 107,00 €
3,90 € 390,00 €
3,71 € 927,50 €
3,59 € 1.795,00 €
3,55 € 3.550,00 €
3,51 € 8.775,00 €
Full Reel (Order in multiples of 5000)
3,51 € 17.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
6,43 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
H-Bridge Motor Driver
8 A
- 40 C
+ 125 C
SMD/SMT
TQFN-26
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EVQ6615-QK-00A
Number of Outputs: 1 Output
Operating Frequency: 2 MHz
Output Voltage: 5 V
Pd - Power Dissipation: 5.84 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6615
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319099
USHTS:
8542390090
ECCN:
EAR99

MP6615 H-Bridge DC Motor Drivers

Monolithic Power Systems (MPS) MP6615 H-Bridge DC Motor Drivers with full-bridge consist of four N-channel power MOSFETs. These motor drivers operate from a 4.75V to 40V voltage range and provide 11mΩ on-resistance per MOSFETs at 25°C. The MP6615 DC motor drivers integrate pre-drivers, gate driver power supplies, and current-sense amplifiers. These motor drivers deliver up to 8A of continuous output current (IOUT), depending on the thermal and PCB layout. The MP6615 DC motor drivers use an internal charge pump to generate the gate driver supply voltage for the High-Side MOSFETs (HS-FETs). The MP6615 DC motor drivers feature thermal shutdown, Under-Voltage Lockout (UVLO), and Over-Current Protection (OCP). These motor drivers are available in a TQFN-26 (6mm x 6mm) package. Typical applications include brushed DC motors, seat actuators, door locks, and latch motors.