MP6614GN-Z

Monolithic Power Systems (MPS)
946-MP6614GN-Z
MP6614GN-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V, 1.5A, H-Bridge DC Motor Driver with SOIC8 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.990
Expected 7/3/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,08 € 10,80 €
0,972 € 24,30 €
0,869 € 86,90 €
0,812 € 203,00 €
0,782 € 391,00 €
0,777 € 777,00 €
Full Reel (Order in multiples of 2500)
0,727 € 1.817,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,78 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
H-Bridge Motor Driver
2 A
1.3 mA, 1.6 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8EP
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Voltage Rating: 5 V to 35 V
Moisture Sensitive: Yes
Operating Frequency: 100 kHz
Output Voltage: - 300 mV to 35.3 V
Pd - Power Dissipation: 2.6 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6614
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP6614 H-Bridge DC Motor Drivers

Monolithic Power Systems (MPS) MP6614 H-Bridge DC Motor Drivers are designed to drive reversible motors. These motor drivers integrate four N-channel power MOSFETs, and an internal charge pump generates the required gate driver voltages. The MP6614 motor drivers operate from a 5V to 35V input voltage range and deliver up to 2A continuous current (IOUT). These motor drivers provide a Pulse-Width Modulation (PWM) input interface compatible with industry-standard devices. The MP6614 motor drivers feature Over-Current Protection (OCP), Short-Circuit Protection (SCP), Under-Voltage Lockout (UVLO), and Over-Temperature Protection (OTP). These motor drivers are available in a SOIC-8EP package. Typical applications include solenoid drivers and brushed DC motor drivers.