MP6612GF-Z

Monolithic Power Systems (MPS)
946-MP6612GF-Z
MP6612GF-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 45V, 5A, H-Bridge DC Motor Driver with Current Sense/ IN1 and IN2 Logic Inputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,76 € 3,76 €
2,49 € 24,90 €
2,29 € 57,25 €
1,97 € 197,00 €
1,87 € 467,50 €
1,68 € 840,00 €
1,57 € 1.570,00 €
Full Reel (Order in multiples of 2500)
1,32 € 3.300,00 €
1,31 € 6.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,08 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Drivers
H-Bridge
4 V to 40 V
5 A
1 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Operating Frequency: 100 kHz
Pd - Power Dissipation: 3.125 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6612
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MP6612 & MP6612D H-Bridge DC Motor Drivers

Monolithic Power Systems (MPS) MP6612 and MP6612D H-Bridge DC Motor Drivers are designed for reversible motors capable of driving DC motors, stepper motor windings, or other loads. Each H-bridge contains four N-channel power MOSFETs and an internal charge pump for gate-drive voltages. The Monolithic Power Systems (MPS) MP6612 uses IN1 and IN2 pins for output control, while the MP6612D uses DIR and ENBL pins. Both parts are otherwise identical, and references to the MP6612 also apply to the MP6612D unless specified.