MP6605EGR-Z

Monolithic Power Systems (MPS)
946-MP6605EGR-Z
MP6605EGR-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 60V, 1.5A, 4-Channel Serial Interface Low-Side Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,08 € 5.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,43 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Drivers
Low-Side
4.5 V to 60 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
QFN-24
Reel
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 4 Output
Output Voltage: 60 V
Pd - Power Dissipation: 2.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6605
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6605E Gate Driver ICs

Monolithic Power Systems (MPS) MP6605E Gate Driver ICs are 4-channel Low-Side (LS) driver ICs with a serial interface. These driver ICs feature Low-Side MOSFET (LS-FET) switches and High-Side (HS) clamp diodes, up to 60V supply voltage, 1.5A maximum output current, and 350mΩ MOSFET ON resistance. The MP6605E ICs also feature Over-Current Protection (OCP), Under-Voltage Lockout (UVLO) protection, and thermal shutdown. These gate driver ICs are ideally used in unipolar stepper motors and selenoid drivers and are available in QFN-24 (4mm x 4mm) package.