MP6603GV-P

Monolithic Power Systems (MPS)
946-MP6603GV-P
MP6603GV-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 55V, Dual Full-Bridge Motor Driver with Internal Current Sense

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,28 € 42,80 €
3,96 € 99,00 €
3,59 € 359,00 €
3,43 € 857,50 €
Full Reel (Order in multiples of 500)
3,34 € 1.670,00 €
3,25 € 3.250,00 €
3,20 € 8.000,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Motor Driver
Full-Bridge Motor Driver
5 A
8 mA
- 40 C
+ 125 C
SMD/SMT
QFN-25
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Operating Frequency: 100 kHz
Pd - Power Dissipation: 3.29 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 55 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6603 Dual Full-Bridge Motor Drivers

Monolithic Power Systems (MPS) MP6603 Dual Full-Bridge Motor Drivers incorporate low RDS(on) MOSFETs to deliver efficient and reliable performance. The driver's high level of integration, combined with a compact 4mm × 5mm QFN‑25 package, makes the MPS MP6603 motor drivers a cost‑effective choice for both brushed DC motor and stepper motor applications. Designed to operate from an 8V to 55V supply, the MP6603 drivers provide up to 5A peak current per full bridge, with actual current capability dependent on ambient conditions and PCB thermal design. Each half‑bridge includes its own independent ground pin, allowing accurate current measurement through an external shunt resistor.