MP6602GV-Z

Monolithic Power Systems (MPS)
946-MP6602GVZ
MP6602GV-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V, 4A Stepper Motor Driver with Stall Detection & Serial Interface
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
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,80 € 14.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
4 A
- 40 C
+ 125 C
SMD/SMT
QFN-25
Reel
Brand: Monolithic Power Systems (MPS)
Load Voltage Rating: 3 V to 5.5 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Pd - Power Dissipation: 4.22 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6602 35V Stepper Motor Drivers

Monolithic Power Systems (MPS) MP6602 35V Stepper Motor Drivers include an integrated indexer/translator and internal current regulation. The MPS MP6602 doesn't need external current-sense resistors. The devices operate from 4.5V to 35V input voltage (VIN) and can provide up to 4A of motor current per phase, depending on temperature and PCB layout. The MP6602 supports full, half, quarter, eighth, 1/16, and 1/32-step modes for bipolar or unipolar stepper motors.