MP6600LGR-Z

Monolithic Power Systems (MPS)
946-MP6600LGR-Z
MP6600LGR-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V, 1.5A Stepper Motor Driver with Internal Current Sense and Latch-off

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
1,81 € 18,10 €
1,65 € 41,25 €
1,48 € 148,00 €
1,40 € 350,00 €
1,38 € 690,00 €
Full Reel (Order in multiples of 5000)
1,26 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Full Bridge
1.5 A
- 40 C
+ 125 C
SMD/SMT
QFN-24
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Pd - Power Dissipation: 2.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6600L
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6600L 35V, 1.5A Stepper Motor Driver

Monolithic Power Systems (MPS) MP6600L 35V, 1.5A Stepper Motor Driver provides current regulation and a built-in translator. The MP6600L is a space-saving, cost-effective solution for bipolar stepper motor drives. The MP6600L has internal current sensing, external sense resistors not required.