MP6600GR-Z

Monolithic Power Systems (MPS)
946-MP6600GR-Z
MP6600GR-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V, 1.5A, Stepper Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
1,81 € 18,10 €
1,65 € 41,25 €
1,48 € 148,00 €
1,40 € 350,00 €
1,38 € 690,00 €
1,35 € 1.350,00 €
1,34 € 3.350,00 €
Full Reel (Order in multiples of 5000)
1,24 € 6.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,73 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6600GR-P
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 35V, 1.5A, Stepper Motor Driver

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Full Bridge
1.5 A
1.5 mA
- 40 C
+ 125 C
SMD/SMT
QFN-24
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Load Voltage Rating: 35 V
Number of Outputs: 2 Output
Pd - Power Dissipation: 2.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6600
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99