MP6539BGV-Z

Monolithic Power Systems (MPS)
946-MP6539BGV-Z
MP6539BGV-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 100V, Three-Phase BLDC Motor Pre-Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,17 € 5.850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,60 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6539BGV-P
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 100V, Three-Phase BLDC Motor Pre-Driver

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Half Bridge
1 A
- 40 C
+ 125 C
SMD/SMT
QFN-28
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 100 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6539B 100V 3-Phase BLDC Motor Pre-Drivers

Monolithic Power Systems (MPS) MP6539B 100V 3-Phase BLDC Motor Pre-Drivers can drive three half-bridges of six N-channel power MOSFETs up to 100V. The MP6539B uses a bootstrap capacitor to generate a supply voltage for the high-side MOSFET driver. An internal charge pump maintains the high-side gate drive if the output is high for an extended time. Internal safety features include shoot-through protection, adjustable dead-time control, under-voltage lockout (UVLO), and thermal shutdown. The MP6539B is available in TSSOP-28 (9.7mm x 6.4mm) and QFN-28 (4mm x 5mm) packages with an exposed thermal pad.